ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    DFR0675-EN

                                                                                                    Amplifier Board, 5 V to 24 V Supply, 2 Channel, Small Bluetooth Speaker

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    DFROBOT DFR0675-EN
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0675-EN
                                                                                                    Newark Part No.33AK3143
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0675-EN
                                                                                                    Newark Part No.33AK3143
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Add-On-Card & Module Type-
                                                                                                    Silicon Manufacturer-
                                                                                                    For Use WithSmall Bluetooth Speaker
                                                                                                    Core Architecture-
                                                                                                    Product Range-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    Kit Contents1 x Stereo Bluetooth Amplifier Board, 1 x Acrylic Shell, 1 x Accessories Packet
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR0675-EN is a stereo Bluetooth amplifier board. This is a small size and cost-effective Bluetooth 5.0 digital amplifier module with a volume adjustment function. It can connect to two speakers and match a wide variety of high-power speakers (40W-200W). This board can be used as a small Bluetooth speaker when connected to Raspberry Pi or mobile phone, offering you excellent two-channel stereo sound effects. In addition, the board comes with power supply reverse connection protection, short circuit protection and so on. Bluetooth 5.0 remote control, up to 15 meters communication distance.

                                                                                                    • Voltage range from 5V to 24V
                                                                                                    • Transmission distance is 15m (visible)
                                                                                                    • Two channels (stereo)

                                                                                                    Contents

                                                                                                    Stereo Bluetooth amplifier board x1, Acrylic shell x1, Accessories packet x1.

                                                                                                    Technical Specifications

                                                                                                    Add-On-Card & Module Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Small Bluetooth Speaker

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    1 x Stereo Bluetooth Amplifier Board, 1 x Acrylic Shell, 1 x Accessories Packet

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product