• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    2340

                                                                                                    Development Board, Capacitive Touch HAT For Raspberry Pi, 12 x Capacitive Touch Sensors

                                                                                                    ADAFRUIT
                                                                                                    ADAFRUIT 2340
                                                                                                    ADAFRUIT 2340
                                                                                                    ADAFRUIT 2340
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No2340
                                                                                                    Newark Part No.31AC4596
                                                                                                    Product RangeHATs - Sensing
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No2340
                                                                                                    Newark Part No.31AC4596
                                                                                                    Product RangeHATs - Sensing
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Product RangeHATs - Sensing
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithRaspberry Pi Mini Kit
                                                                                                    Kit ContentsCapacitive Touch HAT, 2x20 Socket Header, Raspberry Pi Board, Alligator Clips, Speaker, Power Supply
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Want to control your Pi with Touch? The Touch HAT allows you to do just that. Interact with your environment in ways you never imagined. For use with Raspberry Pi Model A+, B+, or Pi 2 Model BThis touch-able add on HAT for Raspberry Pi will inspire your next interactive project with 12 capacitive touch sensors. Capacitive touch sensing works by detecting when a person (or animal) has touched one of the sensor electrodes. Capacitive touch sensing used for stuff like touch-reactive tablets and phones, as well as control panels for appliances, which is where you may have used it before. This HAT allows you to create electronics that can react to human touch, with up to 12 individual sensors.Check out the complete tutorial herePackage Includes

                                                                                                    • Capacitive Touch HAT
                                                                                                    • 2x20 socket header
                                                                                                    • Not Included
                                                                                                    • Raspberry Pi Board
                                                                                                    • Alligator Clips
                                                                                                    • Speaker
                                                                                                    • 5V Power Supply
                                                                                                    • Dimensions: 57mm x 65mm x 3mm
                                                                                                    • You'll need to do some light through-hole soldering to attach the headers onto the HAT circuit board, but its easy to do.
                                                                                                    • To stack multiple HATs onto one Pi, you can also pick up a 2x20 stacking header and a set of right-angle 3x4 headers that should be soldered on instead

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HATs - Sensing

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi Mini Kit

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Capacitive Touch HAT, 2x20 Socket Header, Raspberry Pi Board, Alligator Clips, Speaker, Power Supply

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.