Product Information
Product Overview
The Pi PoE Switch HAT is an add-on board for the Raspberry Pi that brings the Pi Supply Switch technology together with PoE, for an all-in-one, compact package! You now have the ability to power your Raspberry Pi and provide an Ethernet connection with just a single cable. This board is great when you want to remove some of the wires that clutter the area around your pi, and for reliable use in remote locations. Pi PoE is completely plug and play - there is no software required in order for Pi PoE to provide power and Ethernet directly to your Raspberry Pi and it will work straight out of the box. Fully 802.3af (mode A and B) compliant active power over Ethernet.
- Contains physical layer power negotiation circuitry, presenting itself as a Class 0 device
- Fully isolated switched mode power supply (SMPS) - 1500V isolation input to output
- Overload and short circuit protection
- Over temperature protection
- High efficiency (up to 87%) regulated output
- Input voltage 36-56V, output voltage 5V, output current 10-1300mA, max output power 6.5W
- On-board ATtiny 13A microcontroller for power management functionality
- Configurable on / off switch for intelligent power management
- Leaves all unused GPIO free for use with other add on boards
- Fully assembled board
- Mounting hardware and short Ethernet patch cable included
Contents
1 x Pi PoE switch HAT board, 8 x plastic bolts, 4 x plastic spacers, 1 x Ethernet cable, 2 x SMD resistors, 3 x stickers, 1 x info card.
Technical Specifications
-
-
-
Raspberry Pi
To Be Advised
-
HATs - Embedded Power
-
Pi PoE Sw HAT Board, 8x Bolts, 4x Spacers, Ethernet Cable, 2x SMD Resistors, 3x Stickers, Info Card
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate