2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    SC1751

                                                                                                    Raspberry Pi Compute Module 5 IO Board, 40 Pin GPIO, 5 V

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI SC1751
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC1751
                                                                                                    Newark Part No.20AM3808
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    167 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC1751
                                                                                                    Newark Part No.20AM3808
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Add-On-Card & Module TypeRaspberry Pi Compute Module 5 IO Board
                                                                                                    SOC Type-
                                                                                                    Core Type-
                                                                                                    For Use WithRaspberry Pi 5 Boards
                                                                                                    Product Range-
                                                                                                    No. of Cores-
                                                                                                    GPU-
                                                                                                    CPU Speed-
                                                                                                    RAM Memory Size-
                                                                                                    USB PortsUSB 3.0 x 2
                                                                                                    Ethernet PortsGigabit Ethernet
                                                                                                    HDMI Ports-
                                                                                                    Audio / Video InterfaceHDMI
                                                                                                    General Purpose I/O-
                                                                                                    Display Interface-
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceCSI-2
                                                                                                    Wi-Fi Connectivity-
                                                                                                    Bluetooth Connectivity-
                                                                                                    Power InletUSB Type C
                                                                                                    Power Over Ethernet-

                                                                                                    Product Overview

                                                                                                    SC1751 is a Raspberry Pi Compute Module 5 IO board. It provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications. It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.

                                                                                                    • 6.29inch x 3.54inch form factor
                                                                                                    • Standard 40-pin GPIO header, 2 × USB 3 sockets, M.2 M key PCIe socket, RTC battery socket
                                                                                                    • Gigabit Ethernet RJ45 with PoE+ HAT+ support, 4-pin fan connector, Raspberry Pi HAT+ connector
                                                                                                    • microSD card socket for compute module 5 Lite modules
                                                                                                    • 2 x full-size HDMI 2.0 connectors video
                                                                                                    • External +5V USB-C PSU input power
                                                                                                    • Power button to wake and shut down compute module 5

                                                                                                    Technical Specifications

                                                                                                    Add-On-Card & Module Type

                                                                                                    Raspberry Pi Compute Module 5 IO Board

                                                                                                    Core Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    GPU

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    Ethernet Ports

                                                                                                    Gigabit Ethernet

                                                                                                    Audio / Video Interface

                                                                                                    HDMI

                                                                                                    Display Interface

                                                                                                    -

                                                                                                    Camera Interface

                                                                                                    CSI-2

                                                                                                    Bluetooth Connectivity

                                                                                                    -

                                                                                                    Power Over Ethernet

                                                                                                    -

                                                                                                    SOC Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi 5 Boards

                                                                                                    No. of Cores

                                                                                                    -

                                                                                                    CPU Speed

                                                                                                    -

                                                                                                    USB Ports

                                                                                                    USB 3.0 x 2

                                                                                                    HDMI Ports

                                                                                                    -

                                                                                                    General Purpose I/O

                                                                                                    -

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Wi-Fi Connectivity

                                                                                                    -

                                                                                                    Power Inlet

                                                                                                    USB Type C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product