Print Page
PI-16ADC
Development Board, ADC HAT For Raspberry Pi A+/B+/Pi-2/Pi-3/Pi-4, 16-Channel, 16-Bit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCHEMY POWER
Manufacturer Part NoPI-16ADCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC0051
Product RangeHATs - Audio & Video
Also Known AsGTIN UPC EAN: 691852747153
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCHEMY POWER
Manufacturer Part NoPI-16ADCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC0051
Product RangeHATs - Audio & Video
Also Known AsGTIN UPC EAN: 691852747153
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerLinear Technology
For Use With-
Core Architecture-
Product RangeHATs - Audio & Video
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsADC HAT Raspberry Pi Board
SVHCNo SVHC (23-Jan-2024)
Product Overview
Pi-16ADC is a HAT or board designed for a Raspberry Pi. Pi-16ADC adds sixteen (16) Analog to Digital Converter (ADC) ports. These ports are ideally suited to collect data from analog sensors or other analog devices several times a second.
- Data resolution for all 16 ports is 16 bits
- Sample code in Python with a detailed user manual makes it easy to connect board to a Raspberry Pi.
- Pi-16ADC adds analog capability to a Raspberry Pi.
- All communications are over an I2C address if needed.
- Analog connections are solder-less and additional solder points are provided per channel along with the solderless connections.
- Raspberry Pi Models supported: The board includes a 40-pin header. Any Raspberry Pi with a 40-pin header is supported.
- These are Pi 2, Pi 3, Pi Zero etc. Older Raspberry Pi models with a 26-pin header are not supported.
- Input Power Source: 5V, sourced from Raspberry Pi header, pin number 2.
- Power: 0.8mW or less. Typical power is 0.5mW.
- ADC Chip used: Linear Technologies™ LTC2497™ ADC.
- Number of Analog Channels: Sixteen single-ended or eight adjacent differential channels, software selectable.
- Maximum analog Voltage: 2.5V p-p. More than 2.5V indicates an over-voltage condition. Differential channels - maximum voltage is from -2.5V to +2.5V.
- Maximum DC Voltage: Maximum +5V.
- Resolution: 16 bits or appx 39 micro-volts per bit.
- Conversion Rate: Maximum 17 samples per second for all channels. Recommended scan rate is 1-2 samples per second per channel.
- Calibration: Auto calibration on power reset.
- Interface: Interfaces to Raspberry Pi over the I2C bus at 100 kHz.
- I2C address: Selectable by jumpers labelled A0, A1 and A2. Maximum of 27 addresses.
- I2C Bus Speed: 100kHz (default). Other speeds are also supported.
- Other: 50/60 Hz noise rejection.
- Stacking: Pi-16ADC boards can be stacked together with other HATs, e.g. Pi-EzConnect.
Technical Specifications
Add-On-Card & Module Type
-
For Use With
-
Product Range
HATs - Audio & Video
Silicon Core Number
-
Kit Contents
ADC HAT Raspberry Pi Board
Silicon Manufacturer
Linear Technology
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate