2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Other Raspberry Pi Accessories
                                                                                                    Print Page

                                                                                                    MK-923

                                                                                                    Heatsink, Industrial Ethernet Switches

                                                                                                    BRAINBOXES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRAINBOXES MK-923
                                                                                                    BRAINBOXES MK-923
                                                                                                    BRAINBOXES MK-923
                                                                                                    BRAINBOXES MK-923
                                                                                                    BRAINBOXES MK-923
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoMK-923
                                                                                                    Newark Part No.32AK7799
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BRAINBOXES
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoMK-923
                                                                                                    Newark Part No.32AK7799
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHeatsink
                                                                                                    For Use WithBrainboxes BB-400, BB-411 Industrial Ethernet Switches
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    MK-923 is a heatsink accessory compatible with Raspberry Pi compute modules(CM 3+, CM3 Lite, CM3 and CM1 (use additional included thermal pad). This aluminium heatsink sits in direct contact with the Raspberry Pi compute module’s integrated processing chip (SoC). The surface area of the heatsink is maximised to most efficiently utilise thermal conduction and draw heat away from the processor. Used by Brainboxes in the BB-400 and BB-411.

                                                                                                    • Includes 2x M1.6 & 2x M2.0 screws and nuts, spare heatpad and heatsink
                                                                                                    • Dimension is 90mm x 75mm x 10mm

                                                                                                    Notes

                                                                                                    Rasp Pi not included.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Heatsink

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Brainboxes BB-400, BB-411 Industrial Ethernet Switches

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product