ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Kits
                                                                                                    Print Page

                                                                                                    955

                                                                                                    Starter Kit, Raspberry Pi Model B

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 955
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No955
                                                                                                    Newark Part No.44W3510
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No955
                                                                                                    Newark Part No.44W3510
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Kit ContentsPi Box, AC Adapter, Cables, SD Card, microSD Reader, Pi Cobbler, Breadboard
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 955 is a Raspberry Pi Model B starter pack. It includes everything needed to start with Raspberry Pi Model B single board computer.

                                                                                                    • Pi Case keeps user Pi snug and safe, and is compatible with the GPIO cable and cobbler
                                                                                                    • USB Micro-B cable used to power the Pi from a computer or 5V 1A adapter
                                                                                                    • Power adapter is custom made specifically for use with embedded Linux machines like the Pi
                                                                                                    • 4GB SD card works perfectly with reader provided and is ideal for loading in educational Pi distro
                                                                                                    • USB microSD card reader for loading image onto SDcard. No drivers required
                                                                                                    • Ethernet cable to make user project net-connected as the Pi comes with built in Ethernet
                                                                                                    • Embroidered Raspberry Pi badge

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Hobby & Education

                                                                                                    Contents

                                                                                                    3inch long USB micro-B cable, 5V 1A power adapter, USB TTL console cable, 4GB SD card with preinstalled with Raspbian Wheezy, Adafruit Pi cobbler with GPIO cable, Large full size breadboard, Adafruit Pi case, Male/male jumper wires, USB Wi-Fi module, Embroidered Raspberry Pi badge, One photo cell, Five 10K resistors, Five 560 ohm resistors, Three diffused 10mm blue, green and red LEDs, One electrolytic capacitor, 3x 12mm tactile switches.

                                                                                                    Notes

                                                                                                    This pack does not include Raspberry Pi Model B board.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Pi Box, AC Adapter, Cables, SD Card, microSD Reader, Pi Cobbler, Breadboard

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product