Product Information
Product Overview
The 955 is a Raspberry Pi Model B starter pack. It includes everything needed to start with Raspberry Pi Model B single board computer.
- Pi Case keeps user Pi snug and safe, and is compatible with the GPIO cable and cobbler
- USB Micro-B cable used to power the Pi from a computer or 5V 1A adapter
- Power adapter is custom made specifically for use with embedded Linux machines like the Pi
- 4GB SD card works perfectly with reader provided and is ideal for loading in educational Pi distro
- USB microSD card reader for loading image onto SDcard. No drivers required
- Ethernet cable to make user project net-connected as the Pi comes with built in Ethernet
- Embroidered Raspberry Pi badge
Applications
Embedded Design & Development, Hobby & Education
Contents
3inch long USB micro-B cable, 5V 1A power adapter, USB TTL console cable, 4GB SD card with preinstalled with Raspbian Wheezy, Adafruit Pi cobbler with GPIO cable, Large full size breadboard, Adafruit Pi case, Male/male jumper wires, USB Wi-Fi module, Embroidered Raspberry Pi badge, One photo cell, Five 10K resistors, Five 560 ohm resistors, Three diffused 10mm blue, green and red LEDs, One electrolytic capacitor, 3x 12mm tactile switches.
Notes
This pack does not include Raspberry Pi Model B board.
Technical Specifications
-
-
-
Pi Box, AC Adapter, Cables, SD Card, microSD Reader, Pi Cobbler, Breadboard
To Be Advised
-
-
Raspberry Pi
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate