2. Raspberry Pi
                                                                                                    3. Raspberry Pi Kits
                                                                                                    Print Page

                                                                                                    RPI3-MODBP-STARTER

                                                                                                    Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI3-MODBP-STARTER
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI3-MODBP-STARTER
                                                                                                    Newark Part No.50AC9967
                                                                                                    Also Known AsGTIN UPC EAN: 713179641966
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI3-MODBP-STARTER
                                                                                                    Newark Part No.50AC9967
                                                                                                    Also Known AsGTIN UPC EAN: 713179641966
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    Kit ContentsRaspberry Pi 3 Model B+ Board, 16GB MicroSD Card with NOOBS OS, Official Universal 2.5A Power Supply, Official Case (Red and White)
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53
                                                                                                    Silicon Core NumberBCM2837B0
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The perfect pack for getting started with the Raspberry Pi. The new element14 Raspberry Pi 3 Model B+ Starter Pack contains all the official Raspberry Pi products you need to get started quickly and easily. Featuring the new Raspberry Pi 3 Model B+, this is the latest product in the Raspberry Pi range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2 (BLE), faster Ethernet and PoE capability via a separate PoE HAT. Just add a keyboard, monitor and HDMI cable and you're ready to go!

                                                                                                    • Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
                                                                                                    • 1GB LPDDR2 SDRAM
                                                                                                    • 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
                                                                                                    • Bluetooth Low Energy v4.2 (BLE)
                                                                                                    • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
                                                                                                    • 4 x USB 2.0 Ports
                                                                                                    • Extended 40-pin GPIO Header
                                                                                                    • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
                                                                                                    • 4-pole stereo audio/composite video output port
                                                                                                    • MicroSD card slot for operating system and data storage
                                                                                                    • Power over Ethernet (PoE) enabled (requires separate PoE HAT)
                                                                                                    • Power supply requirements - 5V/2.5A DC via micro USB or GPIO (Micro USB PSU included)

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi 3 Model B+ Board, 16GB MicroSD Card with NOOBS OS, Official Universal 2.5A Power Supply, Official Case (Red and White)

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    BCM2837B0

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product