2. Raspberry Pi
                                                                                                    3. Raspberry Pi Kits
                                                                                                    Print Page

                                                                                                    RASP PI MODEL B 8GB

                                                                                                    Single Board Computer, RPI MODEL-B Board + Starter Bundle, 8GB SD CARD, Wireless Mouse/ Keyboard

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RASP PI MODEL B 8GB
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRASP PI MODEL B 8GB
                                                                                                    Newark Part No.05X8982
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRASP PI MODEL B 8GB
                                                                                                    Newark Part No.05X8982
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM11
                                                                                                    Silicon Core NumberBCM2835
                                                                                                    Kit ContentsRPI MOD-B Brd, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, KeyBrd/Mouse, Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RASP PI model B 8GB is a Raspberry Pi model B board with 8GB memory card. This is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi B board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.

                                                                                                    • Broadcom BCM2835 SoC full HD multimedia applications processor
                                                                                                    • 512MB SDRAM operates at 400MHz
                                                                                                    • 26 pin extended GPIO
                                                                                                    • 10/100 Ethernet RJ45 onboard network
                                                                                                    • 2 USB 2.0 ports
                                                                                                    • CSI camera port for connecting the Raspberry Pi camera
                                                                                                    • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                    • SD / MMC / SDIO card slot
                                                                                                    • Composite RCA and HDMI port
                                                                                                    • Multi channel HD audio over HDMI, stereo from 3.5mm jack

                                                                                                    Applications

                                                                                                    Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                                                                                                    Contents

                                                                                                    RPI MOD-B board, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, Keyboard/Mouse, Power Supply.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Sub-Architecture

                                                                                                    ARM11

                                                                                                    Kit Contents

                                                                                                    RPI MOD-B Brd, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, KeyBrd/Mouse, Power Supply

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    BCM2835

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product