Product Information
Product Overview
This is the main development kit IO board into which the Compute Module SODIMM board is connected. It also contains all of the necessary interface ports to allow an engineer to design and test their own prototype application. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837 processer directly and instead can concentrate on designing the interfaces to their own IO board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module IO Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module IO Board.
- Multiple GPIO interfaces on 2 60 way 0.1” Headers
- 2 x CSI ports for camera boards
- 2 x DSI ports for display boards
- Full size HDMI port
- Micro USB power connector
- Micro SD connector
- SOFTWARE - ARMv7 Instruction Set and a mature and stable Linux software stack
Contents
Raspberry Pi compute module I/O board, Raspberry Pi compute module 3, Raspberry Pi compute module 3 lite , Raspberry Pi compute module I/O board camera display adaptor, 5V 2.5A power supply, USB A to micro B cable and 4 x jumper wires.
Technical Specifications
Broadcom BCM2837
ARM Cortex-A53 v7
4 Cores
ARM
Cortex-A53
-
4GB
I2C, SPI, UART, SD/SDIO, HDMI, NAND
-
No SVHC (20-Jun-2016)
Broadcom
32bit
BCM2xxx
1GB LPDDR2
-
BCM2837
Raspberry Pi Compute Module, Raspberry Pi Compute Module I/O Board, Raspberry Pi Compute Module I/O Board Camera Display Adaptor, Raspberry Pi CMIO to Raspberry Pi Display Adaptor Board, 5v 2.5A Power Supply, USB A to micro B cable, 4x Jumper wires
-
Compute Module 3 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate