2. Raspberry Pi
                                                                                                    3. Raspberry Pi Compute Modules
                                                                                                    Print Page

                                                                                                    RPI-COMPUTE3-KIT

                                                                                                    Development Kit, Raspberry Pi Compute Module 3, SOM I/O Board, All Necessary Interface Ports

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI-COMPUTE3-KIT
                                                                                                    RASPBERRY-PI RPI-COMPUTE3-KIT
                                                                                                    RASPBERRY-PI RPI-COMPUTE3-KIT
                                                                                                    RASPBERRY-PI RPI-COMPUTE3-KIT
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI-COMPUTE3-KIT
                                                                                                    Newark Part No.02AC9991
                                                                                                    Product RangeCompute Module 3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI-COMPUTE3-KIT
                                                                                                    Newark Part No.02AC9991
                                                                                                    Product RangeCompute Module 3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2837
                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    No. of Bits32bit
                                                                                                    Core TypeARM Cortex-A53 v7
                                                                                                    No. of Cores4 Cores
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    RAM Memory1GB LPDDR2
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53
                                                                                                    GPU-
                                                                                                    Silicon Core NumberBCM2837
                                                                                                    CPU Speed-
                                                                                                    eMMC4GB
                                                                                                    Kit ContentsRaspberry Pi Compute Module, Raspberry Pi Compute Module I/O Board, Raspberry Pi Compute Module I/O Board Camera Display Adaptor, Raspberry Pi CMIO to Raspberry Pi Display Adaptor Board, 5v 2.5A Power Supply, USB A to micro B cable, 4x Jumper wires
                                                                                                    Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
                                                                                                    Wi-Fi Connectivity-
                                                                                                    Bluetooth Connectivity-
                                                                                                    Product RangeCompute Module 3 Series
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Product Overview

                                                                                                    This is the main development kit IO board into which the Compute Module SODIMM board is connected. It also contains all of the necessary interface ports to allow an engineer to design and test their own prototype application. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837 processer directly and instead can concentrate on designing the interfaces to their own IO board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module IO Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module IO Board.

                                                                                                    • Multiple GPIO interfaces on 2 60 way 0.1” Headers
                                                                                                    • 2 x CSI ports for camera boards
                                                                                                    • 2 x DSI ports for display boards
                                                                                                    • Full size HDMI port
                                                                                                    • Micro USB power connector
                                                                                                    • Micro SD connector
                                                                                                    • SOFTWARE - ARMv7 Instruction Set and a mature and stable Linux software stack

                                                                                                    Contents

                                                                                                    Raspberry Pi compute module I/O board, Raspberry Pi compute module 3, Raspberry Pi compute module 3 lite , Raspberry Pi compute module I/O board camera display adaptor, 5V 2.5A power supply, USB A to micro B cable and 4 x jumper wires.

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2837

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    No. of Cores

                                                                                                    4 Cores

                                                                                                    RAM Memory

                                                                                                    1GB LPDDR2

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53

                                                                                                    Silicon Core Number

                                                                                                    BCM2837

                                                                                                    eMMC

                                                                                                    4GB

                                                                                                    Compute Module Interface

                                                                                                    I2C, SPI, UART, SD/SDIO, HDMI, NAND

                                                                                                    Bluetooth Connectivity

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Core Type

                                                                                                    ARM Cortex-A53 v7

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    GPU

                                                                                                    -

                                                                                                    CPU Speed

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi Compute Module, Raspberry Pi Compute Module I/O Board, Raspberry Pi Compute Module I/O Board Camera Display Adaptor, Raspberry Pi CMIO to Raspberry Pi Display Adaptor Board, 5v 2.5A Power Supply, USB A to micro B cable, 4x Jumper wires

                                                                                                    Wi-Fi Connectivity

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Compute Module 3 Series

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product