Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI COMPUTE DEV KIT
Newark Part No.62X6560
Product RangeCompute Modules 1
Your Part Number
No Longer Available
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI COMPUTE DEV KIT
Newark Part No.62X6560
Product RangeCompute Modules 1
Technical Datasheet
Silicon ManufacturerBroadcom
No. of Bits32bit
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureARM1176JZF-S
Silicon Core NumberBCM2835
Kit ContentsRaspberry Pi Compute Module & IO Board, Camera & Display Adapter Board, 5V Supply, Micro USB Cable
Product RangeCompute Modules 1
SVHCTo Be Advised
Product Overview
The new Raspberry Pi Compute Module Develop Kit enables advanced design engineers to use the Compute Module IO Board and Compute Module along with the downloadable board schematics to create their own PCB design and harness the power of the Raspberry Pi into their own embedded application.
- Broadcom BCM2835 CPU 700MHz
- SODIMM sized (6.5cm by 3cm) Raspberry Pi board
- 512MB RAM
- 4GB eMMC Flash memory
- micro USB connector type B
- 2 x CSI ports for camera boards
- 2 x DSI ports for display boards
- Full size HDMI port
- Micro USB power connector
Contents
Raspberry Pi Compute Module IO Board, Raspberry Pi Compute Module, Raspberry Pi Display & Camera Adapter, 5V Micro USB Power Supply, Micro USB Data Cable, 4 x jumper wires
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
BCM2xxx
Core Sub-Architecture
ARM1176JZF-S
Kit Contents
Raspberry Pi Compute Module & IO Board, Camera & Display Adapter Board, 5V Supply, Micro USB Cable
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
BCM2835
Product Range
Compute Modules 1
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate