ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RPI ZERO_W_V2

                                                                                                    Single Board Computer, RP3A0-AU, 64bit, ARM, Cortex-A53

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI ZERO_W_V2
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI ZERO_W_V2
                                                                                                    Newark Part No.71AJ9644
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI ZERO_W_V2
                                                                                                    Newark Part No.71AJ9644
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2710A1
                                                                                                    Core Type64-bit ARM Cortex-A53
                                                                                                    No. of Cores4Cores
                                                                                                    GPUOpenGL ES 1.1, 2.0
                                                                                                    CPU Speed1GHz
                                                                                                    RAM Memory Size512MB
                                                                                                    USB PortsUSB 2.0 x 1
                                                                                                    Ethernet Ports-
                                                                                                    HDMI Portsmini HDMI x 1
                                                                                                    Product Range-
                                                                                                    Audio / Video InterfaceHDMI, Composite Video
                                                                                                    General Purpose I/O40Pins
                                                                                                    Display Interface-
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceCSI-2
                                                                                                    Wi-Fi Connectivity2.4GHz IEEE 802.11b/g/n Wireless LAN
                                                                                                    Bluetooth ConnectivityBluetooth 4.2, BLE
                                                                                                    Power InletMicro USB Connector
                                                                                                    Power Over Ethernet-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    RPI ZERO_W_V2 is a latest product in most affordable range of single-board computers. The board incorporates a quad-core 64bit Arm Cortex-A53 CPU, clocked at 1GHz. At its heart is a Raspberry Pi RP3A0 system-in-package (SiP), integrating a Broadcom BCM2710A1 die with 512MB of LPDDR2 SDRAM. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero. Raspberry Pi Zero 2 W offers 2.4GHz 802.11 b/g/n wireless LAN and Bluetooth 4.2 along with support for Bluetooth Low Energy (BLE) and modular compliance certification. Board has a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port and an unpopulated footprint for a HAT-compatible 40pin GPIO header. It is powered via a micro USB socket. Video output is via a mini HDMI port, composite video output can easily be made available via test points if needed.

                                                                                                    • 65mm x 30mm form factor
                                                                                                    • Broadcom BCM2710A1, quad-core 64bit SoC processor (Arm Cortex-A53 at 1GHz)
                                                                                                    • HDMI interface and composite video
                                                                                                    • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics multimedia
                                                                                                    • 5V DC 2.5A input power
                                                                                                    • Operating temperature -20°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2710A1

                                                                                                    No. of Cores

                                                                                                    4Cores

                                                                                                    CPU Speed

                                                                                                    1GHz

                                                                                                    USB Ports

                                                                                                    USB 2.0 x 1

                                                                                                    HDMI Ports

                                                                                                    mini HDMI x 1

                                                                                                    Audio / Video Interface

                                                                                                    HDMI, Composite Video

                                                                                                    Display Interface

                                                                                                    -

                                                                                                    Camera Interface

                                                                                                    CSI-2

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 4.2, BLE

                                                                                                    Power Over Ethernet

                                                                                                    -

                                                                                                    Core Type

                                                                                                    64-bit ARM Cortex-A53

                                                                                                    GPU

                                                                                                    OpenGL ES 1.1, 2.0

                                                                                                    RAM Memory Size

                                                                                                    512MB

                                                                                                    Ethernet Ports

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    General Purpose I/O

                                                                                                    40Pins

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Wi-Fi Connectivity

                                                                                                    2.4GHz IEEE 802.11b/g/n Wireless LAN

                                                                                                    Power Inlet

                                                                                                    Micro USB Connector

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RPI ZERO_W_V2

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product