2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RASPBRRY-MODA+-256M

                                                                                                    DEV BOARD, RPI MODEL A+, PROCESSOR

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RASPBRRY-MODA+-256M
                                                                                                    RASPBERRY-PI RASPBRRY-MODA+-256M
                                                                                                    RASPBERRY-PI RASPBRRY-MODA+-256M
                                                                                                    RASPBERRY-PI RASPBRRY-MODA+-256M
                                                                                                    RASPBERRY-PI RASPBRRY-MODA+-256M
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRASPBRRY-MODA+-256M
                                                                                                    Newark Part No.93X7446
                                                                                                    Product RangeRaspberry Pi 1 Model A+
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRASPBRRY-MODA+-256M
                                                                                                    Newark Part No.93X7446
                                                                                                    Product RangeRaspberry Pi 1 Model A+
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2835
                                                                                                    Core Type32-bit ARM1176JZF-S (ARM v6)
                                                                                                    No. of Cores1Cores
                                                                                                    GPUVideoCore IV
                                                                                                    CPU Speed700MHz
                                                                                                    RAM Memory Size256MB
                                                                                                    USB PortsUSB 2.0 x 1
                                                                                                    HDMI PortsFull Size HDMI x 1
                                                                                                    Product RangeRaspberry Pi 1 Model A+
                                                                                                    Audio / Video Interface3.5mm Audio Jack
                                                                                                    General Purpose I/O40Pins
                                                                                                    Display InterfaceSupported
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceSupported
                                                                                                    Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                                                    Power InletmicroUSB or GPIO

                                                                                                    Product Overview

                                                                                                    The RASPBERRY-MODA+256M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 256MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.

                                                                                                    • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
                                                                                                    • 256MB SDRAM operates at 400MHz
                                                                                                    • 40 pin extended GPIO
                                                                                                    • 1 USB 2.0 ports
                                                                                                    • CSI camera port for connecting the Raspberry Pi camera
                                                                                                    • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                    • Featured with MicroSD slot
                                                                                                    • Composite RCA and HDMI port
                                                                                                    • Multi channel HD audio over HDMI, stereo from 3.5mm jack
                                                                                                    • Fully HAT (Hardware Attached on Top) compatible

                                                                                                    Applications

                                                                                                    Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2835

                                                                                                    No. of Cores

                                                                                                    1Cores

                                                                                                    CPU Speed

                                                                                                    700MHz

                                                                                                    USB Ports

                                                                                                    USB 2.0 x 1

                                                                                                    Product Range

                                                                                                    Raspberry Pi 1 Model A+

                                                                                                    General Purpose I/O

                                                                                                    40Pins

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 4.2 BLE

                                                                                                    Core Type

                                                                                                    32-bit ARM1176JZF-S (ARM v6)

                                                                                                    GPU

                                                                                                    VideoCore IV

                                                                                                    RAM Memory Size

                                                                                                    256MB

                                                                                                    HDMI Ports

                                                                                                    Full Size HDMI x 1

                                                                                                    Audio / Video Interface

                                                                                                    3.5mm Audio Jack

                                                                                                    Display Interface

                                                                                                    Supported

                                                                                                    Camera Interface

                                                                                                    Supported

                                                                                                    Power Inlet

                                                                                                    microUSB or GPIO

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product