2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    SC1633

                                                                                                    Raspberry Pi Pico 2 W Board, 32-bit ARM Cortex-M33/RISC-V Hazard3, 520KB, 150MHz, Bluetooth 5.2

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI SC1633
                                                                                                    RASPBERRY-PI SC1633
                                                                                                    RASPBERRY-PI SC1633
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC1633
                                                                                                    Newark Part No.20AM4425
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,108 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC1633
                                                                                                    Newark Part No.20AM4425
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC Type-
                                                                                                    Core Type32-bit ARM Cortex-M33 / RISC-V Hazard3
                                                                                                    No. of Cores2Cores
                                                                                                    GPU-
                                                                                                    CPU Speed150MHz
                                                                                                    RAM Memory Size520KB
                                                                                                    USB PortsUSB 1.1 x 1
                                                                                                    Ethernet Ports-
                                                                                                    HDMI Ports-
                                                                                                    Product Range-
                                                                                                    Audio / Video Interface-
                                                                                                    General Purpose I/O26Pins
                                                                                                    Display Interface-
                                                                                                    Memory Card Support-
                                                                                                    Camera Interface-
                                                                                                    Wi-Fi Connectivity2.4GHz 802.11 b/g/n
                                                                                                    Bluetooth ConnectivityBluetooth 5.2
                                                                                                    Power InletmicroUSB, GPIO
                                                                                                    Power Over Ethernet-

                                                                                                    Product Overview

                                                                                                    The raspberry Pi SC1633 is the wireless varient of the Pico 2, with onboard antenna to offer 2.4GHz WiFi and Bluetooth 5.2 connectivity. The Pico 2 is a next-generation microcontroller board based around the RP2350 chip. With higher core clock speed, double the memory and more powerful Arm cores, Raspberry Pi Pico 2 delivers a significant performance boost, while still retaining compatibility with the original model. Equipped with a comprehensive security architecture, including secure boot and hardware TRNG it can be easily incorporated into professional projects. Programmable in both C / C++ and Python, and with detailed documentation, the Raspberry Pi Pico 2 W is the ideal microcontroller board for enthusiasts and professional developers alike.

                                                                                                    • Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz and 520KB on-chip SRAM
                                                                                                    • Provides 2.4GHz WiFi and Bluetooth 5.2 wireless connectivity with onboard antenna and modular compliance certification
                                                                                                    • Retains hardware and software compatibility with Raspberry Pi Pico 1
                                                                                                    • Castellated module allows soldering direct to carrier boards
                                                                                                    • Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
                                                                                                    • Protected OTP storage for optional boot decryption key
                                                                                                    • Global bus filtering based on Arm or RISC-V security/privilege levels
                                                                                                    • Peripherals, GPIOs, and DMA channels individually assignable to security domains
                                                                                                    • Hardware mitigations for fault injection attacks and hardware SHA-256 accelerator
                                                                                                    • 1.8 to 5.5V DC input voltage and -20°C to +85°C operating temperature range

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    -

                                                                                                    No. of Cores

                                                                                                    2Cores

                                                                                                    CPU Speed

                                                                                                    150MHz

                                                                                                    USB Ports

                                                                                                    USB 1.1 x 1

                                                                                                    HDMI Ports

                                                                                                    -

                                                                                                    Audio / Video Interface

                                                                                                    -

                                                                                                    Display Interface

                                                                                                    -

                                                                                                    Camera Interface

                                                                                                    -

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 5.2

                                                                                                    Power Over Ethernet

                                                                                                    -

                                                                                                    Core Type

                                                                                                    32-bit ARM Cortex-M33 / RISC-V Hazard3

                                                                                                    GPU

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    520KB

                                                                                                    Ethernet Ports

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    General Purpose I/O

                                                                                                    26Pins

                                                                                                    Memory Card Support

                                                                                                    -

                                                                                                    Wi-Fi Connectivity

                                                                                                    2.4GHz 802.11 b/g/n

                                                                                                    Power Inlet

                                                                                                    microUSB, GPIO

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product