107.6mm Raspberry Pi Enclosures & Cases:

3 Products Found

Newark offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
For Use With
External Height
External Width
External Depth
Enclosure / Case Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK7577

RoHS

1 Kit
1+
$92.130
5+
$85.500
10+
$80.610
25+
$76.770
50+
$73.280
More Pricing...
Total:$92.13
Min: 1 / Mult: 1
DIN Rail Housing
Raspberry Pi A+, B+, B2, B3, B4 Boards
89.7mm
107.6mm
60.7mm
Polycarbonate
-
83Y6981

RoHS

Each
1+
$7.790
10+
$7.490
50+
$7.100
100+
$6.680
250+
$6.180
Total:$7.79
Min: 1 / Mult: 1
Electronic Housing
Raspberry Pi A+, B+, B2, B3
89.7mm
107.6mm
62.2mm
Polycarbonate
Cases and Enclosures
83Y6980

RoHS

Each
1+
$27.840
10+
$26.970
50+
$25.870
100+
$24.660
250+
$23.240
Total:$27.84
Min: 1 / Mult: 1
Electronic Housing
Raspberry Pi A+, B+, B2, B3
89.7mm
107.6mm
62.2mm
Polycarbonate
Cases and Enclosures
1-3 of 3 items
of 1 page(s)