Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Product Information
Product Overview
RPI ZERO_W_V2 is a latest product in most affordable range of single-board computers. The board incorporates a quad-core 64bit Arm Cortex-A53 CPU, clocked at 1GHz. At its heart is a Raspberry Pi RP3A0 system-in-package (SiP), integrating a Broadcom BCM2710A1 die with 512MB of LPDDR2 SDRAM. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero. Raspberry Pi Zero 2 W offers 2.4GHz 802.11 b/g/n wireless LAN and Bluetooth 4.2 along with support for Bluetooth Low Energy (BLE) and modular compliance certification. Board has a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port and an unpopulated footprint for a HAT-compatible 40pin GPIO header. It is powered via a micro USB socket. Video output is via a mini HDMI port, composite video output can easily be made available via test points if needed.
- 65mm x 30mm form factor
- Broadcom BCM2710A1, quad-core 64bit SoC processor (Arm Cortex-A53 at 1GHz)
- HDMI interface and composite video
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics multimedia
- 5V DC 2.5A input power
- Operating temperature -20°C to +70°C
Technical Specifications
Broadcom BCM2710A1
4Cores
1GHz
USB 2.0 x 1
mini HDMI x 1
HDMI, Composite Video
-
CSI-2
Bluetooth 4.2, BLE
-
64-bit ARM Cortex-A53
OpenGL ES 1.1, 2.0
512MB
-
-
40Pins
microSD
2.4GHz IEEE 802.11b/g/n Wireless LAN
Micro USB Connector
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for RPI ZERO_W_V2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate