12 Product Results Found for "PULSE ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5222 RoHS | Each | 1+ $6.540 10+ $5.890 25+ $5.510 50+ $5.130 100+ $4.640 More Pricing... | ITE | DIP | 1 Output | 6W | 12V | 500mA | 500mA | Fixed | Through Hole | 15V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
89AM5225 RoHS | Each | 1+ $9.650 10+ $9.270 25+ $8.190 50+ $7.670 100+ $6.960 More Pricing... | ITE | DIP | 1 Output | 2.5W | 5V | 500mA | 500mA | Fixed | Through Hole | 9V | 72V | 11.6mm | 8.5mm | 17.5mm | B78HB Series | |||||
89AM5217 RoHS | Each | 1+ $7.880 10+ $7.570 25+ $6.690 50+ $6.260 100+ $5.690 More Pricing... | ITE | DIP | 1 Output | 24W | 12V | 2A | 2A | Fixed | Through Hole | 15V | 36V | 11.6mm | 8.5mm | 17.5mm | B78C Series | |||||
89AM5216 RoHS | Each | 1+ $7.880 10+ $7.570 25+ $6.690 50+ $6.260 100+ $5.690 More Pricing... | ITE | DIP | 1 Output | 10W | 5V | 2A | 2A | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 8.5mm | 17.5mm | B78C Series | |||||
89AM5220 RoHS | Each | 1+ $6.540 10+ $5.890 25+ $5.510 50+ $5.130 100+ $4.640 More Pricing... | ITE | DIP | 1 Output | 2.5W | 5V | 500mA | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
89AM5218 RoHS | Each | 1+ $6.540 10+ $5.890 25+ $5.510 50+ $5.130 100+ $4.640 More Pricing... | ITE | DIP | 1 Output | 1.65W | 3.3V | 500mA | 500mA | Fixed | Through Hole | 6V | 30V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
89AM5226 RoHS | Each | 1+ $9.650 10+ $9.270 25+ $8.190 50+ $7.670 100+ $6.960 More Pricing... | ITE | DIP | 1 Output | 6W | 12V | 500mA | 500mA | Fixed | Through Hole | 17V | 72V | 11.6mm | 8.5mm | 17.5mm | B78HB Series | |||||
89AM5219 RoHS | Each | 1+ $6.100 10+ $5.500 25+ $5.140 50+ $4.790 100+ $4.330 More Pricing... | ITE | DIP | 1 Output | 3.3W | 3.3V | 1A | 1A | Fixed | Through Hole | 6V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
89AM5227 RoHS | Each | 1+ $8.570 10+ $8.240 25+ $7.280 50+ $6.820 100+ $6.190 More Pricing... | ITE | DIP | 1 Output | 15W | 5V | 3A | 3A | Fixed | Through Hole | 7V | 36V | 14.87mm | 10.4mm | 6.5mm | - | |||||
89AM5221 RoHS | Each | 1+ $6.100 10+ $5.500 25+ $5.140 50+ $4.790 100+ $4.330 More Pricing... | ITE | DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
89AM5224 RoHS | Each | 1+ $6.540 10+ $5.890 25+ $5.510 50+ $5.130 100+ $4.640 More Pricing... | ITE | DIP | 1 Output | 7.5W | 15V | 500mA | 500mA | Fixed | Through Hole | 18V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
89AM5223 RoHS | Each | 1+ $6.970 10+ $6.290 25+ $5.870 50+ $5.470 100+ $4.950 More Pricing... | ITE | DIP | 1 Output | 12W | 12V | 1A | 1A | Fixed | Through Hole | 15V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||