2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    5. RGC Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

                                                                                                    RGC Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    Output Voltage Min
                                                                                                    Output Voltage Max
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Width
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RGC4W300W008A-001
                                                                                                    TDK-LAMBDA RGC4W300W008A-001
                                                                                                    69AK7663

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. Sixteenth Brick
                                                                                                    3. 300 W
                                                                                                    4. 9.6 V
                                                                                                    5. 48 V
                                                                                                    6. 8 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $88.470
                                                                                                    Sixteenth Brick
                                                                                                    300W
                                                                                                    9.6V
                                                                                                    48V
                                                                                                    8A
                                                                                                    Fixed, Adjustable
                                                                                                    9V
                                                                                                    53V
                                                                                                    13mm
                                                                                                    39.4mm
                                                                                                    38.1mm
                                                                                                    RGC Series
                                                                                                    RGC4W300W012A-001
                                                                                                    TDK-LAMBDA RGC4W300W012A-001
                                                                                                    69AK7665

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. Sixteenth Brick
                                                                                                    3. 300 W
                                                                                                    4. 5 V
                                                                                                    5. 28 V
                                                                                                    6. 12.5 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $88.470
                                                                                                    Sixteenth Brick
                                                                                                    300W
                                                                                                    5V
                                                                                                    28V
                                                                                                    12.5A
                                                                                                    Fixed, Adjustable
                                                                                                    9V
                                                                                                    53V
                                                                                                    13mm
                                                                                                    39.4mm
                                                                                                    38.1mm
                                                                                                    RGC Series
                                                                                                    RGC4W300W012A-003
                                                                                                    TDK-LAMBDA RGC4W300W012A-003
                                                                                                    69AK7666

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. Sixteenth Brick
                                                                                                    3. 300 W
                                                                                                    4. 5 V
                                                                                                    5. 28 V
                                                                                                    6. 12.5 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $88.470
                                                                                                    Sixteenth Brick
                                                                                                    300W
                                                                                                    5V
                                                                                                    28V
                                                                                                    12.5A
                                                                                                    Fixed, Adjustable
                                                                                                    9V
                                                                                                    53V
                                                                                                    13mm
                                                                                                    39.4mm
                                                                                                    38.1mm
                                                                                                    RGC Series
                                                                                                    RGC4W300W008A-003
                                                                                                    TDK-LAMBDA RGC4W300W008A-003
                                                                                                    69AK7664

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. Sixteenth Brick
                                                                                                    3. 300 W
                                                                                                    4. 9.6 V
                                                                                                    5. 48 V
                                                                                                    6. 8 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $88.470
                                                                                                    Sixteenth Brick
                                                                                                    300W
                                                                                                    9.6V
                                                                                                    48V
                                                                                                    8A
                                                                                                    Fixed, Adjustable
                                                                                                    9V
                                                                                                    53V
                                                                                                    13mm
                                                                                                    39.4mm
                                                                                                    38.1mm
                                                                                                    RGC Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product