LTM4662 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $64.000 5+ $56.510 10+ $49.020 | Total:$64.00 Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-88, Micro Module | - | 600mV | - | - | 5.5V | 30A | 30A | - | - | Adjustable | 4.5V | 20V | - | 5.74mm | - | 15mm | 11.25mm | - | LTM4662 Series | ||||
Each | 1+ $123.950 | Total:$123.95 Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-88, Micro Module | - | 600mV | - | - | 5.5V | 30A | 30A | - | - | Adjustable | 4.5V | 20V | - | 5.74mm | - | 15mm | 11.25mm | - | LTM4662 Series | |||||
86AK5500 | ANALOG DEVICES | Each | 1+ $106.800 | Total:$106.80 Min: 1 / Mult: 1 | ITE, Industrial & Medical | 4.5V | BGA-88, Micro Module | 20V | 600mV | 2 Output | BGA | 5.5V | 30A | 30A | 88Pins | 15A | Adjustable | 4.5V | 20V | 1MHz | 5.74mm | Non Isolated | 15mm | 11.25mm | 125°C | LTM4662 Series | |||