0
0 Items$0.00

ITE & Industrial, Avionics DC / DC Non Isolated Board Mount Converters - Adjustable Output :

15 Products Found
Find a huge range of ITE & Industrial, Avionics DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as ITE & Industrial, ITE, Industrial & ITE, Industrial & Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
51AK7585

RoHS

Each
1+$40.130
5+$39.810
10+$39.480
25+$37.910
50+$37.150
More Pricing...
ITE & Industrial, Avionics
LGA-113, Micro Module
-
2.5V
24V
4A
4A
Adjustable
4.5V
60V
4.32mm
15mm
15mm
LTM8027 Series
51AK7536

RoHS

Each
1+$50.000
5+$48.140
10+$47.360
25+$46.340
50+$45.590
More Pricing...
ITE & Industrial, Avionics
LGA-133, Micro Module
-
3.3V
15V
5A
5A
Adjustable
5V
36V
2.8mm
15mm
15mm
LTM4612 Series
51AK7537

RoHS

Each
1+$53.580
5+$53.140
10+$52.700
25+$50.730
50+$49.720
More Pricing...
ITE & Industrial, Avionics
LGA-133, Micro Module
-
3.3V
15V
8A
8A
Adjustable
5V
36V
4.32mm
15mm
15mm
LTM4613 Series
50AK4284

RoHS

Each
1+$60.060
5+$52.950
10+$45.830
25+$44.910
50+$44.000
More Pricing...
ITE & Industrial, Avionics
BGA-133, Micro Module
-
3.3V
15V
8A
8A
Adjustable
5V
36V
4.92mm
15mm
15mm
LTM4613 Series
51AK7584

RoHS

Each
1+$44.590
5+$39.010
10+$33.430
25+$32.400
50+$31.360
More Pricing...
ITE & Industrial, Avionics
BGA-113, Micro Module
-
2.5V
24V
4A
4A
Adjustable
4.5V
60V
4.92mm
15mm
15mm
LTM8027 Series
51AK7539

RoHS

Each
1+$107.260
5+$106.380
10+$105.490
25+$100.720
50+$98.710
More Pricing...
ITE & Industrial, Avionics
LGA-133, Micro Module
-
3.3V
15V
8A
8A
Adjustable
5V
36V
4.32mm
15mm
15mm
LTM4613 Series
50AK4369

RoHS

Date/Lot Code

Each
1+$27.980
5+$27.760
10+$27.530
25+$26.500
50+$26.000
More Pricing...
ITE & Industrial, Avionics
BGA-77, Micro Module
-
500mV
54.52V
4A
4A
Adjustable
3.1V
58V
5.01mm
15mm
9mm
LTM4653 Series
50AK4429

RoHS

Each
1+$74.550
5+$66.430
10+$58.310
25+$57.140
50+$55.980
More Pricing...
ITE & Industrial, Avionics
BGA-113, Micro Module
-
2.5V
24V
4A
4A
Adjustable
4.5V
60V
4.92mm
15mm
15mm
LTM8027 Series
50AK4367

RoHS

Each
1+$32.770
5+$32.510
10+$32.240
25+$31.040
50+$30.500
More Pricing...
ITE & Industrial, Avionics
BGA-77, Micro Module
24W
-500mV
-26.5V
4A
4A
Adjustable
3.6V
58V
5.01mm
15mm
9mm
LTM4651 Series
50AK4427

RoHS

Each
1+$45.650
5+$40.010
10+$34.370
25+$33.680
50+$33.000
More Pricing...
ITE & Industrial, Avionics
BGA-113, Micro Module
-
2.5V
24V
4A
4A
Adjustable
4.5V
60V
4.92mm
15mm
15mm
LTM8027 Series
50AK4368

RoHS

Each
1+$35.960
5+$35.670
10+$35.380
25+$33.890
50+$33.420
More Pricing...
ITE & Industrial, Avionics
BGA-77, Micro Module
24W
-500mV
-26.5V
4A
4A
Adjustable
3.6V
58V
5.01mm
15mm
9mm
LTM4651 Series
50AK4285

RoHS

Date/Lot Code

Each
1+$61.660
5+$54.460
10+$47.250
25+$46.310
50+$45.360
More Pricing...
ITE & Industrial, Avionics
BGA-133, Micro Module
-
3.3V
15V
8A
8A
Adjustable
5V
36V
4.92mm
15mm
15mm
LTM4613 Series
50AK4428

RoHS

Date/Lot Code

Each
1+$74.030
5+$73.370
10+$72.710
25+$68.450
50+$67.080
More Pricing...
ITE & Industrial, Avionics
LGA-113, Micro Module
-
2.5V
24V
4A
4A
Adjustable
4.5V
60V
4.32mm
15mm
15mm
LTM8027 Series
51AK7535

RoHS

Each
1+$43.860
5+$43.510
10+$43.150
25+$41.520
50+$40.690
More Pricing...
ITE & Industrial, Avionics
LGA-133, Micro Module
-
3.3V
15V
5A
5A
Adjustable
5V
36V
2.8mm
15mm
15mm
LTM4612 Series
51AK7583

RoHS

Each
1+$37.950
5+$36.530
10+$35.940
25+$35.170
50+$34.600
More Pricing...
ITE & Industrial, Avionics
LGA-113, Micro Module
-
2.5V
24V
4A
4A
Adjustable
4.5V
60V
4.32mm
15mm
15mm
LTM8027 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER