2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    5. TIM 2SM Series Isolated Surface Mount DC / DC Converters

                                                                                                    TIM 2SM Series Isolated Surface Mount DC / DC Converters:

                                                                                                    10 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TIM 2-2411SM
                                                                                                    TRACO POWER TIM 2-2411SM
                                                                                                    82AC3443

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. MEDICAL
                                                                                                    3. 5V
                                                                                                    4. 0.4A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.890
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    -
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-0910SM
                                                                                                    TRACO POWER TIM 2-0910SM
                                                                                                    73AC5506

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 3:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.360
                                                                                                    Medical
                                                                                                    3:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    9V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    4.5V
                                                                                                    12V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-0919SM
                                                                                                    TRACO POWER TIM 2-0919SM
                                                                                                    73AC5516

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 3:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 9 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.360
                                                                                                    Medical
                                                                                                    3:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    222mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    9V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    4.5V
                                                                                                    12V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-4810SM
                                                                                                    TRACO POWER TIM 2-4810SM
                                                                                                    73AC5554

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.020
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-1210SM
                                                                                                    TRACO POWER TIM 2-1210SM
                                                                                                    73AC5522

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.360
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-4819SM
                                                                                                    TRACO POWER TIM 2-4819SM
                                                                                                    73AC5564

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 9 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.020
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    222mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-4822SM
                                                                                                    TRACO POWER TIM 2-4822SM
                                                                                                    73AC5566

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 2 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.750
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -12V
                                                                                                    83mA
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-4823SM
                                                                                                    TRACO POWER TIM 2-4823SM
                                                                                                    73AC5568

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 2 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.750
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -15V
                                                                                                    67mA
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-1219SM
                                                                                                    TRACO POWER TIM 2-1219SM
                                                                                                    73AC5532

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 9 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.360
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    222mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TIM 2SM Series
                                                                                                    TIM 2-2410SM
                                                                                                    TRACO POWER TIM 2-2410SM
                                                                                                    73AC5538

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.020
                                                                                                    Medical
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    14.4mm
                                                                                                    Surface Mount Device
                                                                                                    10.5mm
                                                                                                    24.3mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TIM 2SM Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-10 of 10 items
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
                                                                                                    Return a Product