TES 2N Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.390 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 4.5V | 9V | TES 2N | ||||||
Each | 1+ $30.390 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 36V | TES 2N | ||||||
Each | 1+ $30.390 | ITE | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | TES 2N | ||||||