RA3 Series Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.870 50+ $16.220 100+ $14.860 250+ $13.800 500+ $12.900 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | |||||
Each | 1+ $19.650 50+ $17.830 100+ $16.340 250+ $15.170 500+ $14.180 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | |||||
Each | 1+ $17.870 50+ $16.220 100+ $14.860 250+ $13.800 500+ $12.900 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | |||||
Each | 1+ $15.980 50+ $14.500 100+ $13.280 250+ $12.340 500+ $11.530 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | |||||
Each | 1+ $18.770 50+ $17.030 100+ $15.610 250+ $14.500 500+ $13.550 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 15V | - | -5V | - | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | |||||
Each | 1+ $19.650 50+ $17.830 100+ $16.340 250+ $15.170 500+ $14.180 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 15V | - | -5V | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | |||||
Each | 1+ $16.780 50+ $15.230 100+ $13.950 250+ $12.960 500+ $12.110 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | |||||
Each | 1+ $18.770 50+ $17.030 100+ $15.610 250+ $14.500 500+ $13.550 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | |||||
Each | 1+ $19.650 50+ $17.830 100+ $16.340 250+ $15.170 500+ $14.180 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | |||||
Each | 1+ $17.870 50+ $16.220 100+ $14.860 250+ $13.800 500+ $12.900 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | |||||
Each | 1+ $18.770 50+ $17.030 100+ $15.610 250+ $14.500 500+ $13.550 | Min: 16 / Mult: 16 | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | |||||