2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    5. MPBXT-N3P Isolated Surface Mount DC / DC Converters

                                                                                                    MPBXT-N3P Isolated Surface Mount DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MPBXT-24S05N3P
                                                                                                    MULTICOMP PRO MPBXT-24S05N3P
                                                                                                    46AM5834

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP PRO
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.370
                                                                                                    ITE & Industrial
                                                                                                    Surface Mount DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10.8mm
                                                                                                    6.9mm
                                                                                                    12.8mm
                                                                                                    19.2V
                                                                                                    28.8V
                                                                                                    MPBXT-N3P
                                                                                                    MPBXT-24S09N3P
                                                                                                    MULTICOMP PRO MPBXT-24S09N3P
                                                                                                    46AM5835

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP PRO
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 9V
                                                                                                    3. 0.112A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.370
                                                                                                    ITE & Industrial
                                                                                                    Surface Mount DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    112mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10.8mm
                                                                                                    6.9mm
                                                                                                    12.8mm
                                                                                                    19.2V
                                                                                                    28.8V
                                                                                                    MPBXT-N3P
                                                                                                    MPBXT-24S12N3P
                                                                                                    MULTICOMP PRO MPBXT-24S12N3P
                                                                                                    46AM5836

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP PRO
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.084A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.370
                                                                                                    ITE & Industrial
                                                                                                    Surface Mount DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    84mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10.8mm
                                                                                                    6.9mm
                                                                                                    12.8mm
                                                                                                    19.2V
                                                                                                    28.8V
                                                                                                    MPBXT-N3P
                                                                                                    MPBXT-24S15N3P
                                                                                                    MULTICOMP PRO MPBXT-24S15N3P
                                                                                                    46AM5837

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP PRO
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.067A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.370
                                                                                                    ITE & Industrial
                                                                                                    Surface Mount DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10.8mm
                                                                                                    6.9mm
                                                                                                    12.8mm
                                                                                                    19.2V
                                                                                                    28.8V
                                                                                                    MPBXT-N3P
                                                                                                    MPBXT-24S24N3P
                                                                                                    MULTICOMP PRO MPBXT-24S24N3P
                                                                                                    46AM5838

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP PRO
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.042A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.370
                                                                                                    ITE & Industrial
                                                                                                    Surface Mount DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10.8mm
                                                                                                    6.9mm
                                                                                                    12.8mm
                                                                                                    19.2V
                                                                                                    28.8V
                                                                                                    MPBXT-N3P
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product