CRE1 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AC8744 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $3.890 10+ $3.850 25+ $3.820 50+ $3.740 100+ $3.590 More Pricing... | Total:$3.89 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.860 10+ $3.820 25+ $3.790 50+ $3.710 100+ $3.560 More Pricing... | Total:$3.86 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 25+ $5.180 50+ $5.070 100+ $4.860 250+ $4.610 | Total:$155.40 Min: 30 / Mult: 30 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | Surface Mount Device | 7.05mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||||