0
0 Items$0.00

ITE & Industrial Isolated Surface Mount DC / DC Converters :

728 Products Found
Find a huge range of ITE & Industrial Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as ITE, ITE & Industrial, Medical & Gate Drive Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Aimtec, XP Power, Tdk-lambda, Multicomp Pro & Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5323

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5431

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5437

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5467

RoHS

Each
1+$5.550
5+$5.410
10+$5.270
25+$5.080
100+$4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
27AM5499

RoHS

Each
1+$5.550
5+$5.410
10+$5.270
25+$5.080
100+$4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
PBT02F Series
27AM5263

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5440

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5311

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5371

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5359

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5374

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5449

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5443

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5394

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5383

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5459

RoHS

Each
1+$5.550
5+$5.410
10+$5.270
25+$5.080
100+$4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
27AM5419

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5316

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5293

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5335

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5275

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5257

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5281

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5314

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5329

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
1-25 of 728 items
of 30 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER