No exact matches found.
Showing products with similar part numbers
614 Product Results Found for "NO.5"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.020 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+ $14.010 | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 10+ $4.470 25+ $4.080 50+ $3.740 100+ $3.490 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.170 10+ $4.760 25+ $4.350 50+ $3.980 100+ $3.720 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $36.030 10+ $35.130 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | Fixed, Adjustable | 22.6mm | 8.8mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $15.610 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+ $19.620 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | ||||||
Each | 1+ $51.660 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | ||||||
Each | 1+ $52.990 | ITE | - | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | Fixed | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | ||||||
Each | 1+ $34.830 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | ||||||
Each | 1+ $10.560 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+ $9.490 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | ||||||
Each | 1+ $17.330 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ $34.830 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | ||||||
Each | 1+ $8.330 5+ $8.070 10+ $7.960 25+ $7.870 50+ $7.790 More Pricing... | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | 12.7mm | 2.97V | 3.63V | MTE1 Series | ||||||
Each | 1+ $46.910 | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.960 10+ $3.780 25+ $3.720 50+ $3.670 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | |||||
Each | 1+ $39.180 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | ||||||
Each | 1+ $46.910 | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | ||||||
Each | 1+ $39.180 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | ||||||
Each | 1+ $26.470 | ITE | - | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
TRACO POWER | Each | 1+ $41.350 | ITE | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ $15.610 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+ $14.010 | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+ $43.260 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||