8 Product Results Found for "upc"
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Phoenix Contact & Wago
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29K5539 | Each | 1+ $110.880 5+ $104.160 10+ $97.460 25+ $92.580 | ITE | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | CE, UL | Fixed | 24V | DIN Rail | 6mm | 56mm | 91mm | 15V | 30V | - | |||||
PHOENIX CONTACT | Each | 1+ $695.290 10+ $639.660 50+ $604.900 100+ $577.090 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $103.390 5+ $99.540 10+ $97.920 25+ $95.810 | ITE | 2:1 | 5W | 1 Output | 10V | 500mA | - | - | - | - | - | Fixed | 24V | - | 6mm | 56mm | 91mm | 15V | 30V | - | ||||||
Each | 1+ $447.800 10+ $434.510 50+ $409.980 100+ $380.330 250+ $353.750 More Pricing... | ITE | 3:1 | 7.5W | 1 Output | 24V | 1A | - | - | - | 1.5kV | UL | Fixed, Adjustable | - | DIN Rail | - | - | - | 12V | 24V | MINI Power Series | ||||||
Each | 1+ $105.450 5+ $101.530 10+ $99.880 25+ $97.220 | ITE | 3:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | - | CE, UL | Fixed | 24V | DIN Rail | 6mm | 56mm | 91mm | 10V | 30V | - | ||||||
Each | 1+ $626.010 10+ $607.430 50+ $572.140 100+ $531.270 250+ $494.120 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
29K5538 | Each | 1+ $108.950 5+ $103.480 10+ $95.260 25+ $88.150 50+ $81.580 | ITE | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | CE, UL | Fixed | 12V | DIN Rail | 6mm | 56mm | 91mm | 8V | 16V | - | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | ||||||