0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

235 Products Found
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well, XP Power, Phoenix Contact, Tdk-lambda & Weidmuller
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98H3673

RoHS

Each
1+
$133.710
5+
$127.030
10+
$123.010
25+
$119.010
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
29K5536

RoHS

Date/Lot Code

Each
1+
$105.450
5+
$101.530
10+
$99.880
25+
$97.220
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+
$78.750
5+
$71.030
10+
$71.030
25+
$71.030
50+
$71.030
ITE
4:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+
$77.630
5+
$70.020
10+
$67.730
25+
$66.210
50+
$64.690
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+
$103.390
5+
$99.540
10+
$97.920
25+
$95.810
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
29K5539
Each
1+
$110.880
5+
$104.160
10+
$97.460
25+
$92.580
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+
$414.250
5+
$385.250
ITE
4:1
30W
1 Output
5V
5A
-
-
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
1+
$695.290
10+
$639.660
50+
$604.900
100+
$577.090
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
44Y5339

RoHS

Each
1+
$55.710
5+
$54.270
10+
$52.830
25+
$50.910
100+
$48.030
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
96Y5349

RoHS

Date/Lot Code

Each
1+
$385.540
5+
$369.480
10+
$359.440
25+
$349.400
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
44Y5344

RoHS

Each
1+
$69.930
5+
$68.120
10+
$66.320
25+
$63.910
100+
$60.300
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
1+
$333.360
10+
$319.950
50+
$308.450
100+
$304.620
250+
$287.380
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
33AC1112

RoHS

PHOENIX CONTACT
Each
1+
$387.480
10+
$374.190
50+
$356.810
100+
$330.230
250+
$307.740
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+
$36.050
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+
$90.630
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+
$248.140
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
01AH7057

RoHS

Each
1+
$150.400
10+
$139.600
25+
$135.550
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+
$152.330
10+
$141.530
25+
$137.480
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+
$49.720
10+
$47.040
25+
$46.150
50+
$45.260
100+
$44.360
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+
$90.630
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
27W5774

RoHS

Each
1+
$98.430
5+
$88.780
10+
$88.780
25+
$88.780
50+
$88.780
ITE
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+
$55.710
5+
$54.270
10+
$52.830
25+
$50.910
100+
$48.030
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

PHOENIX CONTACT
Each
1+
$376.240
10+
$364.990
50+
$349.660
100+
$324.100
250+
$301.600
More Pricing...
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
02AC4459

RoHS

Each
1+
$280.520
5+
$268.640
10+
$261.220
25+
$253.800
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
01AH7065

RoHS

Each
1+
$40.030
10+
$37.870
25+
$37.160
50+
$36.440
100+
$35.720
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
1-25 of 235 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER