Isolated DIN Rail Mount DC / DC Converters :
235 Products FoundFind a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well, XP Power, Phoenix Contact, Tdk-lambda & Weidmuller
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $133.710 5+ $127.030 10+ $123.010 25+ $119.010 | ITE | - | 480W | 1 Output | 24V | 20A | - | - | - | - | - | - | CE, UL | Fixed | 24V | 1.98mm | DIN Rail | 4.88mm | 4.55mm | - | 35V | - | ||||||
Each | 1+ $105.450 5+ $101.530 10+ $99.880 25+ $97.220 | ITE | 3:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 10V | 30V | - | ||||||
Each | 1+ $78.750 5+ $71.030 10+ $71.030 25+ $71.030 50+ $71.030 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $77.630 5+ $70.020 10+ $67.730 25+ $66.210 50+ $64.690 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $103.390 5+ $99.540 10+ $97.920 25+ $95.810 | ITE | 2:1 | 5W | 1 Output | 10V | 500mA | - | - | - | - | - | - | - | Fixed | 24V | 6mm | - | 56mm | 91mm | 15V | 30V | - | ||||||
29K5539 | Each | 1+ $110.880 5+ $104.160 10+ $97.460 25+ $92.580 | ITE | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 15V | 30V | - | |||||
Each | 1+ $414.250 5+ $385.250 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
PHOENIX CONTACT | Each | 1+ $695.290 10+ $639.660 50+ $604.900 100+ $577.090 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $55.710 5+ $54.270 10+ $52.830 25+ $50.910 100+ $48.030 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $385.540 5+ $369.480 10+ $359.440 25+ $349.400 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | - | UL | Fixed, Adjustable | - | 43mm | DIN Rail | 130mm | 120mm | 14V | 32V | 20 Series | ||||||
Each | 1+ $69.930 5+ $68.120 10+ $66.320 25+ $63.910 100+ $60.300 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
Each | 1+ $333.360 10+ $319.950 50+ $308.450 100+ $304.620 250+ $287.380 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 1.5kV | - | Fixed | 48V | 32mm | - | 130mm | 125mm | 30V | 60V | QUINT-PS Series | ||||||
PHOENIX CONTACT | Each | 1+ $387.480 10+ $374.190 50+ $356.810 100+ $330.230 250+ $307.740 More Pricing... | ITE | 3:1 | 24W | 1 Output | 24V | 1A | - | - | - | - | - | 1.5kV | - | Fixed | - | - | - | - | - | 10V | 32V | MINI-PS Series | |||||
MEAN WELL | Each | 1+ $36.050 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $90.630 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+ $248.140 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | DIN Rail | 123.4mm | 115mm | 9V | 53V | DDA Series | ||||||
MEAN WELL | Each | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Each | 1+ $152.330 10+ $141.530 25+ $137.480 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+ $90.630 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $55.710 5+ $54.270 10+ $52.830 25+ $50.910 100+ $48.030 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
PHOENIX CONTACT | Each | 1+ $376.240 10+ $364.990 50+ $349.660 100+ $324.100 250+ $301.600 More Pricing... | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | - | - | 1.5kV | - | Fixed | - | 22.5mm | - | 99mm | 107mm | 10V | 32V | MINI-PS Series | |||||
Each | 1+ $280.520 5+ $268.640 10+ $261.220 25+ $253.800 | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - | ||||||
MEAN WELL | Each | 1+ $40.030 10+ $37.870 25+ $37.160 50+ $36.440 100+ $35.720 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||