DPX15W Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $157.330 5+ $157.310 10+ $157.300 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | ||||||
Each | 10+ $153.050 | - | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX15W Series | ||||||
25T1551 RoHS | Each | 10+ $153.050 | - | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 10+ $150.210 | - | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX15W Series | ||||||