DDRH-60 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $84.670 | Min: 1 / Mult: 1 | 10:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $85.810 | Min: 1 / Mult: 1 | 10:1 | 50W | 1 Output | 5V | 10A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $84.670 | Min: 1 / Mult: 1 | 10:1 | 60W | 1 Output | 48V | 1.25A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $84.670 | Min: 1 / Mult: 1 | 10:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||