2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    5. DDC30 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                    DDC30 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Nom
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DDC3024S24
                                                                                                    XP POWER DDC3024S24
                                                                                                    50Y1889

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. DIN Rail
                                                                                                    3. Fixed
                                                                                                    4. Adjustable
                                                                                                    5. 1
                                                                                                    6. 30 W
                                                                                                    7. 24 V
                                                                                                    8. 1.25 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.830
                                                                                                    5+
                                                                                                    $77.840
                                                                                                    10+
                                                                                                    $75.890
                                                                                                    50+
                                                                                                    $73.250
                                                                                                    ITE
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.25A
                                                                                                    1.5kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    35mm
                                                                                                    91mm
                                                                                                    56mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DDC30 Series
                                                                                                    DDC3024S09
                                                                                                    XP POWER DDC3024S09
                                                                                                    50Y1886

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. Low Profile
                                                                                                    3. ITE
                                                                                                    4. 4:1
                                                                                                    5. 25 W
                                                                                                    6. 1 Output
                                                                                                    7. 9 V
                                                                                                    8. 2.8 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.080
                                                                                                    5+
                                                                                                    $77.110
                                                                                                    10+
                                                                                                    $75.130
                                                                                                    50+
                                                                                                    $72.480
                                                                                                    100+
                                                                                                    $68.530
                                                                                                    ITE
                                                                                                    4:1
                                                                                                    25W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    2.8A
                                                                                                    1.5kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    35mm
                                                                                                    91mm
                                                                                                    56mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DDC30 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product