DDRH-30 Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5706 RoHS | Each | 1+ $54.160 | Total:$54.16 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5712 RoHS | Each | 1+ $54.160 | Total:$54.16 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5709 RoHS | Each | 1+ $54.160 | Total:$54.16 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5715 RoHS | Each | 1+ $54.160 | Total:$54.16 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||