538 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | IEC, UL | 3kV | 48V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $86.580 5+ $79.090 10+ $78.000 25+ $76.220 50+ $72.650 More Pricing... | ITE | SIP | 2:1 | 35W | 1 Output | 12V | 2.5A | - | - | - | - | - | 48V | Fixed, Adjustable | - | - | - | - | 36V | 72V | SDS-035C Series | ||||||
Each | 1+ $63.680 10+ $57.440 25+ $55.940 50+ $53.080 100+ $49.880 More Pricing... | ITE | - | 2:1 | 40W | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | - | Fixed | - | 105mm | 46mm | 130mm | 20V | 32V | - | ||||||
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | - | 3kV | 24V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+ $112.190 10+ $103.050 25+ $101.750 50+ $99.430 100+ $93.430 More Pricing... | ITE | - | 2:1 | 81W | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | - | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | ||||||
Each | 1+ $119.640 10+ $109.890 25+ $108.500 50+ $106.030 100+ $99.630 More Pricing... | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 3A | - | - | Regulated | - | - | 12V | Fixed | - | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | ||||||
MEAN WELL | Each | 1+ $19.560 10+ $19.310 25+ $19.050 50+ $18.790 100+ $18.530 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 1.5kV | 12V | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $57.250 10+ $51.650 25+ $50.290 50+ $47.720 100+ $44.840 More Pricing... | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | - | Fixed | - | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | ||||||
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | - | - | - | - | 3kV | 24V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+ $275.990 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | IEC, UL | 2.25kV | 48V | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | - | - | - | 3kV | 24V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
Each | 1+ $275.990 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | IEC, UL | 2.25kV | 48V | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $16.630 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 1.5kV | 48V | Fixed | - | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | ||||||
Each | 1+ $86.580 5+ $79.090 10+ $78.000 25+ $76.220 50+ $72.650 More Pricing... | ITE | SIP | 2:1 | 30W | 1 Output | 24V | 1.3A | - | - | - | - | - | 12V | Fixed, Adjustable | - | - | - | - | 9.5V | 18V | SDS-035A Series | ||||||
Each | 1+ $275.990 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | IEC, UL | 2.25kV | 48V | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $65.760 10+ $60.400 25+ $59.640 50+ $58.280 100+ $54.760 More Pricing... | ITE | - | 2:1 | 40W | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | - | Fixed | - | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | ||||||
Each | 1+ $120.750 5+ $110.310 10+ $108.790 25+ $106.300 50+ $101.320 More Pricing... | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 12V | Fixed, Adjustable | - | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | ||||||
Each | 1+ $120.750 5+ $110.310 10+ $108.790 25+ $106.300 50+ $101.320 More Pricing... | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 12V | Fixed, Adjustable | - | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | ||||||
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | - | - | IEC, UL | 3kV | 48V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $275.990 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | IEC, UL | 2.25kV | 24V | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | - | - | IEC, UL | 3kV | 24V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+ $22.400 10+ $21.610 25+ $21.210 50+ $20.810 100+ $20.420 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 1.5kV | 12V | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $119.640 10+ $109.890 25+ $108.500 50+ $106.030 100+ $99.630 More Pricing... | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | - | Fixed | - | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | ||||||
Each | 1+ $152.780 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | - | 3kV | 48V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $214.090 10+ $185.820 25+ $179.070 50+ $171.740 100+ $158.470 More Pricing... | ITE | - | 2:1 | 276W | 1 Output | 13.8V | 20A | - | - | Regulated | - | - | - | Fixed | - | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | ||||||