2 Product Results Found for "recom rf*"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.730 10+ $1.720 25+ $1.670 50+ $1.660 100+ $1.640 More Pricing... | Total:$1.73 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | CSA, UL | 10mm | Through Hole | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 25+ $1.950 50+ $1.880 100+ $1.820 250+ $1.780 | Total:$48.75 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | CSA, UL | 10.2mm | Through Hole | 19.6mm | 4.5V | 5.5V | RFB Series | |||||