TMR 6WIR Series Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(22)
Product Range
=TMR 6WIR...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(2)
(20)
DC / DC Converter Type
(22)
Input Ratio
(22)
Output Power Max
(22)
No. of Outputs
(14)
(8)
Output Voltage - Output 1
(3)
(6)
(2)
(5)
(4)
(2)
Output Current - Output 1
(3)
(4)
(1)
(3)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(3)
(2)
(3)
Output Current - Output 2
(3)
(2)
(3)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$36.560 5+$35.720 10+$34.870 50+$33.760 100+$33.280 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$36.160 5+$35.680 10+$35.200 50+$34.630 100+$34.400 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$44.350 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$36.150 5+$35.500 10+$34.870 50+$34.630 100+$34.390 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$48.820 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$48.820 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$46.940 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$48.820 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$46.940 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$48.820 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$46.940 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$46.940 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$46.940 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$51.620 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$36.160 5+$35.680 10+$35.200 50+$34.030 100+$33.310 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$51.620 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$51.620 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$48.820 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+$44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||