2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TMR 2WIN Series Isolated Through Hole DC / DC Converters

                                                                                                    TMR 2WIN Series Isolated Through Hole DC / DC Converters:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TMR 2-2421WIN
                                                                                                    TRACO POWER TMR 2-2421WIN
                                                                                                    47AC1881

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 2W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.910
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.3mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TMR 2WIN Series
                                                                                                    TMR 2-2413WIN
                                                                                                    TRACO POWER TMR 2-2413WIN
                                                                                                    47AC1880

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.134A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $22.270
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    134mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.3mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TMR 2WIN Series
                                                                                                    TMR 2-1211WIN
                                                                                                    TRACO POWER TMR 2-1211WIN
                                                                                                    47AC1871

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.4A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $22.270
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.3mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TMR 2WIN Series
                                                                                                    TMR 2-2411WIN
                                                                                                    TRACO POWER TMR 2-2411WIN
                                                                                                    47AC1878

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.4A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $22.270
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.3mm
                                                                                                    11.2mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TMR 2WIN Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product