2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TMR 1 Series Isolated Through Hole DC / DC Converters

                                                                                                    TMR 1 Series Isolated Through Hole DC / DC Converters:

                                                                                                    15 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TMR1-2415
                                                                                                    TRACO POWER TMR1-2415
                                                                                                    74AC2129

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.042A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-0512
                                                                                                    TRACO POWER TMR 1-0512
                                                                                                    49X9900

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    5V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-1211
                                                                                                    TRACO POWER TMR 1-1211
                                                                                                    49X9906

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 5 V
                                                                                                    7. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-2412
                                                                                                    TRACO POWER TMR 1-2412
                                                                                                    49X9916

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 12 V
                                                                                                    7. 83 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-2411
                                                                                                    TRACO POWER TMR 1-2411
                                                                                                    49X9914

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 5 V
                                                                                                    7. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-2422
                                                                                                    TRACO POWER TMR 1-2422
                                                                                                    49X9918

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-1222
                                                                                                    TRACO POWER TMR 1-1222
                                                                                                    49X9910

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 18 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-2423
                                                                                                    TRACO POWER TMR 1-2423
                                                                                                    49X9920

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    33mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 1 Series
                                                                                                    TMR1-1213
                                                                                                    TRACO POWER TMR1-1213
                                                                                                    74AC2124

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.067A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TMR 1 Series
                                                                                                    TMR1-2413
                                                                                                    TRACO POWER TMR1-2413
                                                                                                    74AC2127

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.067A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TMR 1 Series
                                                                                                    TMR1-4811
                                                                                                    TRACO POWER TMR1-4811
                                                                                                    74AC2130

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.2A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-0511
                                                                                                    TRACO POWER TMR 1-0511
                                                                                                    49X9898

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 5 V
                                                                                                    7. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    5V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-0522
                                                                                                    TRACO POWER TMR 1-0522
                                                                                                    45Y2871

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.200
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    5V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    Through Hole
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-1223
                                                                                                    TRACO POWER TMR 1-1223
                                                                                                    45Y2884

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.200
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    33mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    CB, IEC, UL
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    Through Hole
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TMR 1 Series
                                                                                                    TMR 1-1212
                                                                                                    TRACO POWER TMR 1-1212
                                                                                                    49X9908

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 12 V
                                                                                                    7. 83 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    -
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TMR 1 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-15 of 15 items
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
                                                                                                    Return a Product