THM 15 Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=THM 15
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(6)
(5)
(6)
(3)
Output Current - Output 1
(3)
(5)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(5)
(3)
Output Current - Output 2
(3)
(2)
(3)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+$63.980 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+$67.450 | Medical | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+$63.980 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||
Each | 1+$67.450 | Medical | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+$70.070 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$67.450 | Medical | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$67.450 | Medical | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -15V | 625mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$63.980 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$70.070 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||
Each | 1+$70.070 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 36V | 75V | THM 15 | ||||||
Each | 1+$64.220 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||
Each | 1+$67.450 | Medical | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -15V | 625mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 18V | THM 15 | ||||||