2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. THI 2M Series Isolated Through Hole DC / DC Converters

                                                                                                    THI 2M Series Isolated Through Hole DC / DC Converters:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    THI 2-0513M
                                                                                                    TRACO POWER THI 2-0513M
                                                                                                    51R5250

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.930
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    133mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Through Hole
                                                                                                    8.6mm
                                                                                                    23.8mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    THI 2M Series
                                                                                                    THI 2-1212M
                                                                                                    TRACO POWER THI 2-1212M
                                                                                                    51R5254

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.930
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    165mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Through Hole
                                                                                                    8.6mm
                                                                                                    23.8mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    THI 2M Series
                                                                                                    THI 2-0512M
                                                                                                    TRACO POWER THI 2-0512M
                                                                                                    51R5249

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.930
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    165mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Through Hole
                                                                                                    8.6mm
                                                                                                    23.8mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    THI 2M Series
                                                                                                    THI 2-1223M
                                                                                                    TRACO POWER THI 2-1223M
                                                                                                    51R5257

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 2 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.300
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    66mA
                                                                                                    -15V
                                                                                                    66mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Through Hole
                                                                                                    8.6mm
                                                                                                    23.8mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    THI 2M Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product