THD 15N Isolated Through Hole DC / DC Converters:

13 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70W2271

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
-
1.5kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
THD 15N
70W2272

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.5kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
THD 15N
70W2283

RoHS

Each
1+
$68.620
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.5kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
THD 15N
70W2284

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
1.5kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
THD 15N
70W2285

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
-
1.5kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
THD 15N
70W2287

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.5kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
THD 15N
70W2275

RoHS

Each
1+
$68.620
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.5kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
THD 15N
70W2273

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.5kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
THD 15N
70W2282

RoHS

Each
1+
$68.620
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.5kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
THD 15N
70W2280

RoHS

Each
1+
$62.370
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.5kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
THD 15N
70W2278

RoHS

Each
1+
$58.200
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
-
1.5kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
THD 15N
70W2288

RoHS

Each
1+
$68.620
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.5kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
THD 15N
70W2281

RoHS

Each
1+
$68.620
Min: 10 / Mult: 10
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.5kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
THD 15N
1-13 of 13 items
of 1 page(s)