TEP 100UIR Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $222.250 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 24VDC | 4.2A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 15VDC | 6.7A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 48VDC | 2.1A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 48VDC | 2.1A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 12VDC | 8.35A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+ $222.250 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 24VDC | 4.2A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 5VDC | 20A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 12VDC | 8.35A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+ $234.680 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 15VDC | 6.7A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||