TEN 60 Series Isolated Through Hole DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=TEN 60 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(1)
(2)
(1)
(1)
Output Current - Output 1
(1)
(1)
(2)
(1)
Output Regulation
(1)
Isolation Voltage
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$160.240 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
TRACO POWER | Each | 1+$131.310 5+$125.670 10+$120.010 50+$116.140 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+$124.400 5+$124.380 10+$123.900 50+$123.400 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | ||||||
TRACO POWER | Each | 1+$160.240 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60 Series | |||||
74AJ3324 RoHS | TRACO POWER | Each | 1+$131.310 5+$125.670 10+$120.010 50+$116.140 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | ||||