TEN 40UIR Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04AM2137 RoHS | TRACO POWER | Each | 1+ $146.640 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 24VDC | 1.67A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||
04AM2134 RoHS | TRACO POWER | Each | 1+ $156.190 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||
04AM2135 RoHS | TRACO POWER | Each | 1+ $146.640 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||
03AM8298 RoHS | TRACO POWER | Each | 1+ $142.720 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||
Each | 1+ $126.840 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 15VDC | 2.67A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ $124.100 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 2 Output | 12VDC | 1.67A | -12VDC | 1.67A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ $124.100 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 2 Output | 15VDC | 1.33A | -15VDC | 1.33A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ $123.580 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 15VDC | 2.67A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ $123.580 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 24VDC | 1.67A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ $131.590 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||