2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TEN 20WIN Isolated Through Hole DC / DC Converters

                                                                                                  TEN 20WIN Isolated Through Hole DC / DC Converters:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TEN 20-4821WIN
                                                                                                  TRACO POWER TEN 20-4821WIN
                                                                                                  51R4860

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 2 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $77.18
                                                                                                  Total:$771.80
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  2A
                                                                                                  -5V
                                                                                                  2A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 20WIN
                                                                                                  TEN 20-4823WIN
                                                                                                  TRACO POWER TEN 20-4823WIN
                                                                                                  51R4862

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $77.18
                                                                                                  Total:$771.80
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  665mA
                                                                                                  -15V
                                                                                                  665mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 20WIN
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.