2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TEN 10WIRH Series Isolated Through Hole DC / DC Converters

                                                                                                    TEN 10WIRH Series Isolated Through Hole DC / DC Converters:

                                                                                                    7 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TEN 10-11022WIRH
                                                                                                    TRACO POWER TEN 10-11022WIRH
                                                                                                    85AJ5186

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.416A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $61.090
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    416mA
                                                                                                    -12V
                                                                                                    416mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    TEN 10-11013WIRH
                                                                                                    TRACO POWER TEN 10-11013WIRH
                                                                                                    85AJ5183

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.67A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $59.910
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    670mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    TEN 10-11011WIRH
                                                                                                    TRACO POWER TEN 10-11011WIRH
                                                                                                    85AJ5181

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5.1V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $62.910
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5.1V
                                                                                                    2A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    TEN 10-11021WIRH
                                                                                                    TRACO POWER TEN 10-11021WIRH
                                                                                                    85AJ5185

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $61.090
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    1A
                                                                                                    -5V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    TEN 10-11015WIRH
                                                                                                    TRACO POWER TEN 10-11015WIRH
                                                                                                    85AJ5184

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.416A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $59.910
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    416mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    TEN 10-11012WIRH
                                                                                                    TRACO POWER TEN 10-11012WIRH
                                                                                                    85AJ5182

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.83A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $59.910
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    830mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    TEN 10-11010WIRH
                                                                                                    TRACO POWER TEN 10-11010WIRH
                                                                                                    85AJ5180

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 2.5A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $62.910
                                                                                                    ITE & Railway
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2.5A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    10.6mm
                                                                                                    31.8mm
                                                                                                    36V
                                                                                                    160V
                                                                                                    TEN 10WIRH Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product