2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TDN 1WI Series Isolated Through Hole DC / DC Converters

                                                                                                    TDN 1WI Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TDN 1-1223WI
                                                                                                    TRACO POWER TDN 1-1223WI
                                                                                                    44AC3011

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 1W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $21.640
                                                                                                    5+
                                                                                                    $19.880
                                                                                                    10+
                                                                                                    $19.350
                                                                                                    25+
                                                                                                    $19.000
                                                                                                    50+
                                                                                                    $18.640
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    35mA
                                                                                                    -15V
                                                                                                    35mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-2411WI
                                                                                                    TRACO POWER TDN 1-2411WI
                                                                                                    44AC3015

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.2A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.660
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-1211WI
                                                                                                    TRACO POWER TDN 1-1211WI
                                                                                                    44AC2997

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.2A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.460
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-1221WI
                                                                                                    TRACO POWER TDN 1-1221WI
                                                                                                    44AC3007

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 1W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $27.080
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-4819WI
                                                                                                    TRACO POWER TDN 1-4819WI
                                                                                                    44AC3041

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 9V
                                                                                                    3. 0.112A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.460
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    112mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-2421WI
                                                                                                    TRACO POWER TDN 1-2421WI
                                                                                                    44AC3025

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 1W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $27.080
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-1219WI
                                                                                                    TRACO POWER TDN 1-1219WI
                                                                                                    44AC3005

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 9V
                                                                                                    3. 0.112A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.460
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    112mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDN 1WI Series
                                                                                                    TDN 1-4822WI
                                                                                                    TRACO POWER TDN 1-4822WI
                                                                                                    44AC3045

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 1W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $27.080
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    45mA
                                                                                                    -12V
                                                                                                    45mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.1mm
                                                                                                    10.2mm
                                                                                                    13.2mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TDN 1WI Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product